The XC95108-15PCG84C is a commercial temperature FPGA with 84 terminals in a lead-free, plastic LCC-84 package. It operates over a temperature range of 0 to 70 degrees Celsius and requires a supply voltage of 4.75 to 5.25 volts. The device has 69 I/O lines and is suitable for use in commercial applications.
Xilinx XC95108-15PCG84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 69 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15PCG84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.