The XC95108-15PCG84I is a 5V industrial FPGA with 84 terminals in a quad flat package. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device has 69 I/O lines and is packaged in a lead-free, plastic LCC-84 package.
Sign in to ask questions about the Xilinx XC95108-15PCG84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95108-15PCG84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 69 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15PCG84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.