The XC95108-15PQ100C is a 100-pin quad flat package FPGA from Xilinx, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 4.75 to 5.25 volts and features 81 I/O lines. The device is packaged in a 14mm by 20mm plastic QFP-100 package.
Sign in to ask questions about the Xilinx XC95108-15PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95108-15PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.