The XC95108-15PQ160I is a 5V FPGA with a temperature grade of industrial, operating between -40°C and 85°C. It features 160 terminals in a quad terminal position and a pin count of 160. The device is packaged in a plastic QFP-160 package and has 108 I/O lines.
Xilinx XC95108-15PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.