The XC95108-15PQG100C is a commercial temperature grade FPGA with 100 terminals, operating over a 0 to 70°C temperature range. It has a nominal supply voltage of 5V, with a minimum of 4.75V and maximum of 5.25V. The device is packaged in a lead-free, plastic QFP-100 package with a width of 14mm and length of 20mm. It has 81 I/O lines and is suitable for use in a variety of applications.
Sign in to ask questions about the Xilinx XC95108-15PQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95108-15PQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15PQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.