The XC95108-15TQ100C is a 100-pin TQFP commercial temperature FPGA from Xilinx. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features 81 I/O lines and is packaged in a 14mm x 14mm TQFP-100 package. It is suitable for use in commercial temperature applications.
Xilinx XC95108-15TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15TQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.