The XC95108-15TQG100C is a commercial temperature FPGA with 100 terminals and a quad terminal position. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum operating temperature of 70C. The device is packaged in a lead-free TQFP-100 package and has 81 I/O lines. It is suitable for use in commercial temperature applications.
Sign in to ask questions about the Xilinx XC95108-15TQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95108-15TQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-15TQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.