The XC95108-7PQ100C is a commercial-grade FPGA from Xilinx, featuring 100 terminals in a quad position on a 14mm wide, 20mm long R-PQFP-G100 package. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. This device is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC95108-7PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-7PQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.