The XC95108-7PQ160I is an industrial-grade FPGA with a quad QFP package and 160 terminals. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 160 I/O lines and is powered by a 5V supply voltage, with a minimum operating voltage of 4.5V and a maximum of 5.5V. The JEDEC package code is R-PQFP-G160, with dimensions of 28mm in width and length.
Xilinx XC95108-7PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-7PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.