The XC95108-7PQG100I is an industrial-grade field-programmable gate array (FPGA) from Xilinx, featuring a 100-pin quad flat pack (QFP) package and a maximum operating temperature of 85 degrees Celsius. It has 100 terminals and 81 I/O lines, with a supply voltage range of 4.5 to 5.5 volts. The device is suitable for use in industrial environments, with a temperature grade of industrial and a lead-free, plastic QFP-100 package.
Xilinx XC95108-7PQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95108-7PQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.