The XC95144-10PQ100C is a 100-pin quad flatpack FPGA from Xilinx, operating within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage of 4.75 to 5.25 volts and can handle clock frequencies up to 67.7 MHz. This device features 81 I/O lines and is packaged in a 14 by 20 millimeter plastic quad flatpack.
Sign in to ask questions about the Xilinx XC95144-10PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-10PQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 67.7 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-10PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.