The XC95144-10PQ160I is a 160-pin quad QFP industrial FPGA from Xilinx, operating within a temperature range of -40°C to 85°C. It has 133 I/O lines and supports a maximum clock frequency of 67.7 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It is packaged in a plastic QFP-160 package.
Sign in to ask questions about the Xilinx XC95144-10PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-10PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 67.7 |
| Number of I/O Lines | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-10PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.