The XC95144-10PQG100C is a 100-pin quad QFP FPGA from Xilinx with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a supply voltage of 5V, with a maximum frequency of 67.7 MHz. The device has 81 I/O lines and is packaged in a lead-free, plastic QFP-100 package.
Xilinx XC95144-10PQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 67.7 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-10PQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.