The XC95144-15PQ160C is a commercial temperature quad flatpack FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It has 160 terminals and a supply voltage range of 4.75 to 5.25 volts. The device operates at a maximum clock frequency of 55.6 MHz and has 133 I/O lines. It is packaged in a 28mm x 28mm plastic quad flatpack with a JEDEC package code of S-PQFP-G160.
Sign in to ask questions about the Xilinx XC95144-15PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-15PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.