The XC95144-15PQ160I is an industrial-grade field-programmable gate array (FPGA) with 160 terminals in a quad package. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device can handle clock frequencies up to 55.6 MHz and features 133 I/O lines. The XC95144-15PQ160I is packaged in a plastic quad flat pack (QFP) with dimensions of 28mm in width and length.
Sign in to ask questions about the Xilinx XC95144-15PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-15PQ160I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.