The XC95144-15PQG100C is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius. It has 100 terminals and a quad terminal position. The device is packaged in a lead-free, plastic QFP-100 package with dimensions of 14mm in width and 20mm in length. It operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 55.6 MHz. The FPGA has 81 I/O lines and is suitable for use in commercial environments.
Sign in to ask questions about the Xilinx XC95144-15PQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-15PQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15PQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.