The XC95144-15TQ100I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It features 100 terminals in a quad terminal position and operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and can handle clock frequencies of up to 55.6 MHz. It has 81 I/O lines and is packaged in a 14x14mm TQFP-100 package.
Sign in to ask questions about the Xilinx XC95144-15TQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-15TQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15TQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.