The XC95144-15TQG100C is a 100-pin commercial temperature grade field-programmable gate array (FPGA) from Xilinx. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It can handle a clock frequency of up to 55.6 MHz. The FPGA has 81 I/O lines and is packaged in a lead-free TQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95144-15TQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15TQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.