The XC95144-15TQG100I is a 100-pin TQFP packaged industrial-grade FPGA from Xilinx. It operates over a temperature range of -40 to 85 degrees Celsius and is powered by a 5V supply voltage. The device has 81 I/O lines and a maximum clock frequency of 55.6 MHz. The package is lead-free and measures 14mm in width and length. It is a quad-terminal device with 100 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95144-15TQG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-15TQG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.