The XC95144-7PQ160C is a commercial temperature FPGA with 160 terminals in a QFP-160 package. It operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device can handle a maximum clock frequency of 83.3 MHz. It has 133 I/O lines and is suitable for use in a variety of applications.
Sign in to ask questions about the Xilinx XC95144-7PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-7PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 133 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-7PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.