The XC95144-7PQG160C is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius. It features 160 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 83.3 MHz. The package is a lead-free, plastic quad flat package with dimensions of 28mm in width and length. It is suitable for use in commercial environments.
Sign in to ask questions about the Xilinx XC95144-7PQG160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95144-7PQG160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 133 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144-7PQG160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.