The XC95144XL-10TQ100C is a commercial temperature FPGA with 100 terminals, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device has a maximum clock frequency of 81.3 MHz and 81 I/O lines. It is packaged in a 14x14mm TQFP-100 package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95144XL-10TQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 81.3 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-10TQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.