
High-performance Flash Programmable Logic Device (PLD) featuring 144 macrocells and a maximum clock frequency of 100 MHz. This CMOS device operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. It offers 81 I/O lines and is housed in a 100-terminal, QUAD-positioned PQFP package (S-PQFP-G100) with dimensions of 14mm x 14mm. Designed for industrial temperature ranges, it supports operation from -40°C to 85°C with a 10ns propagation delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95144XL-10TQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-10TQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.