The XC95144XL-5TQ100C is a commercial temperature FPGA from Xilinx with 81 I/O lines and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 138.88 MHz. The device is packaged in a 100-pin TQFP package and has a commercial temperature grade. It is suitable for a wide range of applications, including digital signal processing and embedded systems.
Xilinx XC95144XL-5TQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 138.88 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95144XL-5TQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.