The XC95216-10BG352C is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It has 352 terminals, with a pin count of 352, and a width and length of 35mm. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The FPGA has a maximum clock frequency of 66.7MHz and 166 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95216-10BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 166 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95216-10BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.