The XC95216-15BG352I is a 352-pin BGA-packaged industrial-grade FPGA from Xilinx. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum clock frequency of 55.6 MHz. The device has 166 I/O lines and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively.
Xilinx XC95216-15BG352I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95216-15BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.