The XC95216-15BGG352C is a commercial-grade FPGA from Xilinx, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 352 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B352. The device measures 35mm in width and length and has a pin count of 352. It operates within a supply voltage range of 4.75 to 5.25 volts and can handle a clock frequency of up to 55.6 MHz. The FPGA has 166 I/O lines and is packaged in a 352-pin LBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95216-15BGG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 166 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95216-15BGG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.