The XC95216-15HQ208C is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius. It features 208 terminals in a QUAD terminal position and is packaged in a 28mm x 28mm S-PQFP-G208 package. The device operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.75V to 5.25V. It can handle clock frequencies up to 55.6MHz and has 166 I/O lines. The XC95216-15HQ208C is suitable for use in commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95216-15HQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 166 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95216-15HQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.