The XC95288-10BG352C is a commercial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The device features 352 terminals, with 192 I/O lines, and has a maximum clock frequency of 67MHz. It is packaged in a 35x35mm S-PBGA-B352 ball grid array.
Sign in to ask questions about the Xilinx XC95288-10BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95288-10BG352C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 67 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288-10BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.