The XC95288-15BGG352I is a high-performance field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 352 terminals and a pin count of 352, with a maximum clock frequency of 55.6MHz. It is packaged in a 35mm x 35mm LBGA package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95288-15BGG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288-15BGG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.