The XC95288-20BG352I is an industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 352 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B352. The device has a width and length of 35mm and a pin count of 352. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 50MHz. The XC95288-20BG352I also has 192 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95288-20BG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288-20BG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.