The XC95288-20HQ208C is a 208-pin QUAD HQFP FPGA from Xilinx, operating within a commercial temperature range of 0 to 70 degrees Celsius. It can handle a maximum clock frequency of 50 MHz and is powered by a 5V supply voltage, with a tolerance of 4.75 to 5.25V. This device features 168 I/O lines and is packaged in a 28x28mm HQFP-208 package.
Xilinx XC95288-20HQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288-20HQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.