The XC95288XL-10BGG256C is a commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It features 256 terminals and a pin count of 256, with a supply voltage range of 3 to 3.6 volts. The device operates at a maximum clock frequency of 100 MHz and has 192 I/O lines. It is packaged in a lead-free, plastic BGA-256 package.
Sign in to ask questions about the Xilinx XC95288XL-10BGG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95288XL-10BGG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-10BGG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.