This industrial-grade FPGA features 256 terminals and operates within a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 100MHz and 192 I/O lines. It is packaged in a lead-free, plastic BGA-256 format.
Xilinx XC95288XL-10BGG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-10BGG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.