The XC95288XL-10CS280I is a 3.3V industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 280 terminals, with a pin count of 280 and a temperature grade of industrial. The device operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It supports a clock frequency of up to 100MHz and has 192 I/O lines. The XC95288XL-10CS280I is packaged in a 280-pin CSP-280 package, with a terminal position of bottom.
Xilinx XC95288XL-10CS280I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 280 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B280 |
| Width | 16 |
| Length | 16 |
| Pin Count | 280 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-10CS280I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.