The XC95288XL-10FG256I is an industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 256 terminals and a 3.3V supply voltage with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 100MHz and 192 I/O lines. It is packaged in a 17mm x 17mm S-PBGA-B256 plastic FBGA with a bottom terminal position.
Xilinx XC95288XL-10FG256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 192 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-10FG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.