CMOS Flash Programmable Logic Device (PLD) with 288 product terms and a maximum clock frequency of 100 MHz. Features a 144-pin TQFP package with 117 I/O lines. Operates within a commercial temperature range of 0°C to 70°C, requiring a 3.3V nominal supply voltage (3V to 3.6V range). The device offers a 10ns propagation delay.
Xilinx XC95288XL-10TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-10TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.