This Xilinx FPGA features a commercial-grade temperature range of 0 to 70 degrees Celsius and a 3.3V supply voltage. It has a maximum clock frequency of 125 MHz and 192 I/O lines. The device is packaged in a lead-free, plastic BGA-256 package with 256 pins on the bottom. It is suitable for a wide range of applications and is compliant with various industry standards.
Xilinx XC95288XL-7BGG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-7BGG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.