The XC95288XL-7FGG256C is a 256-terminal FPGA from Xilinx with a commercial temperature grade and a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 125 MHz and 192 I/O lines. It is packaged in a lead-free, plastic, flip-chip ball grid array (FBGA) with 256 terminals on the bottom. The FPGA is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC95288XL-7FGG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 192 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-7FGG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.