CMOS Flash Programmable Logic Device (PLD) featuring 288 product terms and a maximum clock frequency of 125 MHz. This component offers a 7.5 ns propagation delay and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. It includes 117 I/O lines and is housed in a 144-terminal, lead-free TQFP package with a JEDEC code of S-PQFP-G144. Designed for commercial temperature grades, it operates between 0°C and 70°C.
Xilinx XC95288XL-7TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XL-7TQG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.