The XC95288XV-6PQ208C is a commercial grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.37V and 2.62V, respectively. This device features 168 I/O lines and is packaged in a 208-pin quad flat package (QFP).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95288XV-6PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95288XV-6PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 208 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XV-6PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.