The XC95288XV-7PQ208C is a commercial-grade FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G208. The device operates at a nominal supply voltage of 2.5V, with a minimum supply voltage of 2.37V and a maximum supply voltage of 2.62V. The FPGA has a maximum clock frequency of 125MHz and 168 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC95288XV-7PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC95288XV-7PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 168 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC95288XV-7PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.