The XC9536-10PC44C is a 44-pin commercial temperature FPGA from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 44 terminals and a quad terminal position. It can handle a maximum clock frequency of 66.7 MHz and has 34 I/O lines. The XC9536-10PC44C is packaged in a 44-pin plastic LCC package.
Sign in to ask questions about the Xilinx XC9536-10PC44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536-10PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-10PC44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.