The XC9536-10PCG44C is a commercial temperature FPGA with 44 terminals, operating at a supply voltage of 5V with a minimum of 4.75V and a maximum of 5.25V. It has a maximum clock frequency of 66.7 MHz and 34 I/O lines. The device is packaged in a lead-free, plastic LCC-44 package and has a width and length of 16.5862mm. It can operate in temperatures ranging from 0 to 70 degrees Celsius.
Xilinx XC9536-10PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.