The XC9536-10PCG44I is a 44-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 34 I/O lines and can operate at a maximum clock frequency of 66.7MHz. It is packaged in a lead-free, plastic LCC-44 package.
Sign in to ask questions about the Xilinx XC9536-10PCG44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536-10PCG44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-10PCG44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.