The XC9536-10VQG44C is a commercial temperature FPGA with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals and a quad terminal position. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The XC9536-10VQG44C has a maximum clock frequency of 66.7 MHz and 34 I/O lines. It is packaged in a lead-free VQFP-44 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC9536-10VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536-10VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 66.7 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-10VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.