The XC9536-7VQG44C is a commercial temperature grade field-programmable gate array (FPGA) with a maximum operating temperature of 70 degrees Celsius. It features 44 terminals and a quad terminal position. The device operates within a supply voltage range of 4.75 to 5.25 volts and has a maximum clock frequency of 83.3 MHz. The XC9536-7VQG44C is packaged in a lead-free VQFP-44 package and has 34 I/O lines.
Sign in to ask questions about the Xilinx XC9536-7VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536-7VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 83.3 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536-7VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.