The XC9536XL-10VQ44I is a 3.3V industrial FPGA with 44 terminals, operating within a temperature range of -40°C to 85°C. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device measures 10mm in width and length, with a pin count of 44. It is suitable for use in industrial applications, with a temperature grade of industrial.
Sign in to ask questions about the Xilinx XC9536XL-10VQ44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536XL-10VQ44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-10VQ44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.