CMOS Programmable Logic Device (PLD) featuring 36 macrocells and a 5ns propagation delay. This device operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V, and is rated for commercial temperature operation from 0°C to 70°C. It offers 34 I/O lines and is housed in a 44-terminal, lead-free PQFP package with dimensions of 10mm x 10mm.
Sign in to ask questions about the Xilinx XC9536XL-5VQG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536XL-5VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-5VQG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.