The XC9536XL is a 44-pin quad configuration flash microcontroller with a commercial temperature grade and a nominal supply voltage of 3.3V. It operates within a temperature range of 0 to 70 degrees Celsius and has 34 I/O lines. The device is packaged in a QCCJ, LDCC44, or .7SQ package type, which is suitable for surface mount applications.
Sign in to ask questions about the Xilinx XC9536XL-7PCG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC9536XL-7PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XL-7PCG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.